
The ASE2-50.000MHZ-ET is a surface mount oscillator from Abracon with a frequency of 50MHz and a stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 15mA. The oscillator is packaged in a lead-free SMD/SMT package and is available on tape and reel. It is designed for use in general applications.
Sign in to ask questions about the Abracon ASE2-50.000MHZ-ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASE2-50.000MHZ-ET technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASE2 |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE2-50.000MHZ-ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.