
The ASE2-60.000MHZ-LC-T is a surface-mount oscillator from Abracon with a frequency of 60MHz and a stability of 50ppm. It operates from a supply voltage of 2.5V and has a current rating of 11mA. The oscillator is available in a package quantity of 1000 and is packaged in tape and reel. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Abracon ASE2-60.000MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 11mA |
| Frequency | 60MHz |
| Frequency Stability | 50ppm |
| Height | 1.1mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASE2 |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.