
The ASE3-27.000MHZ-KT is a surface mount oscillator from Abracon with a frequency of 27MHz and a frequency stability of 30ppm. It operates within a temperature range of -10°C to 70°C and has a maximum supply current of 4mA at a supply voltage of 1.8V. The oscillator is packaged in a SMD/SMT package and is available in quantities of 1000 on tape and reel.
Abracon ASE3-27.000MHZ-KT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 0.003% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Frequency | 27 MHz |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASE3 |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE3-27.000MHZ-KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.