
The ASE3-50.000MHZ-KT is a surface mount oscillator with a frequency of 50 MHz and a frequency stability of 30 ppm. It operates within a temperature range of -10°C to 70°C and has a maximum supply current of 6 mA. The oscillator is lead free and packaged in a tape and reel format with 1000 units per package.
Abracon ASE3-50.000MHZ-KT technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 50MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Frequency | 50 MHz |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASE3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE3-50.000MHZ-KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
