
MEMS Clock Oscillator operating at a standard frequency of 24 MHz with ±50 ppm frequency stability. Features LVCMOS output with 15 pF load capacitance and 55% maximum symmetry. Designed for automotive applications, this oscillator operates from a 3V to 3.6V supply and is housed in a 4-pin QFN surface-mount package measuring 3.2mm x 2.5mm with a 0.85mm seated plane height and 2.1mm pin pitch.
Abracon ASEM1-24.000MHZ-LC-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 24MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASEM1-24.000MHZ-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.