
The ASEMB-125.000MHZ-XY-T is a crystal oscillator from Abracon with a frequency of 125MHz and a frequency stability of 10ppm. It operates within a temperature range of -40°C to 105°C and requires a supply voltage of 3.6V, drawing a maximum current of 16mA. The oscillator is available in a surface mount package, suitable for use in SMD/SMT applications. It is RoHS compliant and packaged on a tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASEMB-125.000MHZ-XY-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 10ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASEMB, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMB-125.000MHZ-XY-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.