
MEMS Clock Oscillator, 24 MHz, featuring ±10 ppm frequency stability and 15 pF load capacitance. This 4-pin QFN package, measuring 3.2 x 2.5 mm with a 0.85 mm seated height, supports LVCMOS output with 55% maximum symmetry. Designed for automotive applications, it operates across a -40 °C to 85 °C temperature range and is compatible with 1.8V, 2.5V, and 3.3V supply voltages. Surface mountable, this non-lead-frame SMT component utilizes a Quad Flat No Lead package.
Sign in to ask questions about the Abracon ASEMB-24.000MHZ-LY-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASEMB-24.000MHZ-LY-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 24MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASEMB-24.000MHZ-LY-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.