
Surface mount crystal oscillator offering a nominal frequency of 24.576MHz with a frequency stability of 50ppm. Features CMOS output and a load capacitance of 15pF. Operates with a supply voltage of 3.3V, drawing a maximum supply current of 16mA. Designed for a temperature range of -40°C to 85°C and supplied in tape and reel packaging. RoHS compliant.
Abracon ASEMB-24.576MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASEMB, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMB-24.576MHZ-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
