
MEMS clock oscillator operating at 27 MHz with ±10 ppm frequency stability and 15 pF load capacitance. Features LVCMOS output with 55% maximum symmetry, suitable for automotive applications. Housed in a 4-pin QFN (Quad Flat No Lead) surface-mount package measuring 3.2mm x 2.5mm x 0.85mm, with a pin pitch of 2.1mm. Supports 1.8V, 2.5V, and 3.3V operating voltages and functions within a -40°C to 85°C temperature range.
Abracon ASEMB-27.000MHZ-LY-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 27MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASEMB-27.000MHZ-LY-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.