
The ASEMB-4.000MHZ-LC-T is a low-noise crystal oscillator from Abracon, featuring a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 16mA. The device is designed for surface mount applications and is packaged in tape and reel format. It is compliant with RoHS regulations and is suitable for use in a variety of applications where low noise and high stability are required.
Sign in to ask questions about the Abracon ASEMB-4.000MHZ-LC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASEMB-4.000MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASEMB, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMB-4.000MHZ-LC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
