
The ASEMDLC-LR-T3 is a 100MHz oscillator with a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 49mA. The oscillator is designed to operate at 3.6V supply voltage and features an LVDS output format. It is available in a tape and reel packaging and is part of the ASEMDLC series, which utilizes pure silicon technology. The device is surface mountable and suitable for use in a variety of applications.
Sign in to ask questions about the Abracon ASEMDLC-LR-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASEMDLC-LR-T3 technical specifications.
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 49mA |
| Operating Supply Voltage | 3.6V |
| Output Format | LVDS |
| Packaging | Tape and Reel |
| Series | ASEMDLC, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMDLC-LR-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.