
The ASEMPC-12.000MHZ-LY-T3 is a surface mount oscillator from Abracon with a frequency of 12MHz and a frequency stability of 10ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The oscillator is supplied at 3.6V and is packaged in tape and reel format. It is RoHS compliant and features a small footprint with dimensions of 0.035inch in height, 0.126inch in length, and 0.098inch in width.
Abracon ASEMPC-12.000MHZ-LY-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 10ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASEMP |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMPC-12.000MHZ-LY-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.