The ASEMPC-120.000MHZ-LR-T is a surface mount crystal oscillator from Abracon with a frequency of 120MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 35mA at 3.6V. The oscillator is packaged in a tape and reel format and is compliant with RoHS regulations. It is part of the ASEMP series, utilizing pure silicon technology.
Abracon ASEMPC-120.000MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 120MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASEMP, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.