The ASEMPC-14.7456MHZ-LR-T is a surface mount oscillator from Abracon with a frequency of 14.7456MHz and a stability of ±25ppm. It operates from a 3.6V supply and has a maximum supply current of 35mA. The oscillator is available in a tape and reel packaging and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Abracon ASEMPC-14.7456MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASEMP, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.