The ASEMPC-150.000MHZ-LR-T is a crystal oscillator from Abracon with a frequency of 150MHz and a frequency stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The oscillator is packaged in a SMD/SMT package and is suitable for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Abracon ASEMPC-150.000MHZ-LR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASEMPC-150.000MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASEMP, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMPC-150.000MHZ-LR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
