
The ASEMPC-29.4912MHZ-Z-T is a surface mount oscillator from Abracon with a frequency of 29.4912MHz and a frequency stability of 50ppm. It operates within a temperature range of -55°C to 125°C and has a maximum supply current of 35mA. The oscillator is powered by a 3.6V supply voltage and is packaged in tape and reel format. It is compliant with RoHS regulations and features a pure silicon construction.
Abracon ASEMPC-29.4912MHZ-Z-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 29.4912MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASEMP, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.