
The ASEMPC-50.000MHZ-T3 is a 50MHz crystal oscillator from Abracon with a frequency stability of 50ppm. It operates at a supply voltage of 3.6V and a maximum supply current of 35mA. The oscillator is designed for surface mount applications and is available in a tape and reel packaging. It is compliant with RoHS regulations and has a maximum operating temperature range of -20°C to 70°C.
Sign in to ask questions about the Abracon ASEMPC-50.000MHZ-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASEMPC-50.000MHZ-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASEMP |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMPC-50.000MHZ-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.