
The ASEMPLP-125.000MHZ-LR is a 125MHz oscillator with a frequency stability of 25ppm. It operates within a supply voltage range of 3.6V to 2.25V and is designed to function between -40°C and 85°C. This oscillator is packaged in a tape and reel format and is compliant with standard termination methods for surface mount devices.
Sign in to ask questions about the Abracon ASEMPLP-125.000MHZ-LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASEMPLP-125.000MHZ-LR technical specifications.
| Package/Case | 125 |
| Frequency | 125MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | ASEMP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMPLP-125.000MHZ-LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.