
The ASEMPLP-156.250MHZ-LR-T is a surface mount oscillator from Abracon, operating within a temperature range of -40°C to 85°C. It has a frequency of 156.25MHz and a stability of 25ppm. The oscillator is packaged in a cut tape format and is RoHS compliant. It requires an operating supply voltage of 3.6V and a maximum supply current of 35mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASEMPLP-156.250MHZ-LR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASEMP |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMPLP-156.250MHZ-LR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
