
MEMS oscillator operating at 100MHz with ±25ppm frequency stability. Features LVDS output and a 52% duty cycle. Supports 2.5V or 3.3V operating supply voltage and requires 35mA max supply current. Packaged in a 6-pin QFN SMD, this surface mount component is RoHS compliant and lead-free.
Sign in to ask questions about the Abracon ASEMPLV-100.000MHZ-LR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASEMPLV-100.000MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Load Capacitance | 2pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASEMP, Pure Silicon™ |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMPLV-100.000MHZ-LR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
