
The ASET-38.400MHZ-Y-T is a surface mount oscillator from Abracon, operating within a temperature range of -40 to 85°C. It features a frequency stability of 10ppm and a maximum supply current of 7mA. The oscillator is packaged in a tape and reel format and is compliant with RoHS regulations. Its dimensions are 0.126inch in length, 0.098inch in width, and 0.039inch in height.
Sign in to ask questions about the Abracon ASET-38.400MHZ-Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASET-38.400MHZ-Y-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 38.4MHz |
| Frequency Stability | 10ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASET |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASET-38.400MHZ-Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.