
10MHz HCMOS/TTL output crystal oscillator in an SMD/SMT package. Features a frequency tolerance of 0.01% and stability of 50ppm over an operating temperature range of -20°C to 70°C. Operates with a nominal supply voltage of 3.3V, drawing a maximum of 15mA. Dimensions are 0.197" L x 0.126" W x 0.051" H (3.2mm depth). RoHS compliant and lead-free.
Abracon ASFL1-10.000MHZ-EC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 0.01% |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 3.3V |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASFL1 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-10.000MHZ-EC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
