
10MHz HCMOS/TTL output crystal oscillator, surface mount (SMD/SMT) package. Features 3.3V operating supply voltage, 15pF load capacitance, and 30ppm frequency stability. Operates across a -20°C to 70°C temperature range with a maximum supply current of 15mA. Packaged in tape and reel for automated assembly.
Abracon ASFL1-10.000MHZ-EK-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASFL1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-10.000MHZ-EK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
