
Surface mount crystal oscillator operating at 12.288 MHz. Features HCMOS/TTL output, 15pF load capacitance, and 50ppm frequency stability. Encased in an SMD/SMT package with dimensions of 5mm length and 3.2mm depth. Operates from a 2.97V to 3.63V supply voltage with a maximum current draw of 15mA. Suitable for a -20°C to 70°C temperature range.
Abracon ASFL1-12.288MHZ-EC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 12.288 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASFL1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-12.288MHZ-EC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
