
Surface mount crystal oscillator operating at 12.288MHz. Features HCMOS/TTL output, 3.3V supply voltage, and 15mA max supply current. Offers 100ppm frequency stability over a -40°C to 85°C temperature range with 15pF load capacitance. Packaged in tape and reel for automated assembly.
Abracon ASFL1-12.288MHZ-L-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 12.288MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASFL1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-12.288MHZ-L-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
