
The ASFL1-14.31818MHZ-EK-T is a crystal oscillator from Abracon with a frequency of 14.31818MHz and a stability of 30ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 15mA. The oscillator is packaged in a surface mount format and is compliant with RoHS regulations.
Abracon ASFL1-14.31818MHZ-EK-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 14.318 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASFL1 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-14.31818MHZ-EK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
