
16MHz HCMOS/TTL output crystal oscillator in an SMD/SMT package. Features 30ppm frequency stability, 15pF load capacitance, and a 3.3V operating supply voltage. Maximum operating temperature is 70°C, with a minimum of -20°C. This surface mount oscillator consumes a maximum of 15mA supply current and is supplied on tape and reel.
Abracon ASFL1-16.000MHZ-EK-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASFL1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-16.000MHZ-EK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.