Surface mount crystal oscillator operating at 20 MHz with ±30 ppm frequency stability. Features HCMOS/TTL output, 15 pF load capacitance, and a 60% duty cycle. Designed for a 3.3V supply voltage, with a maximum supply current of 15mA. Encased in a 5mm x 3.2mm x 1.3mm (0.126" x 0.051" x 0.051") SMD package, suitable for surface mounting. Operates across a temperature range of -20°C to 70°C and is RoHS compliant.
Abracon ASFL1-20.000MHZ-EK-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 20 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASFL1 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-20.000MHZ-EK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.