
This 24MHz oscillator from Abracon features 30ppm frequency stability and 30ppm accuracy. It operates over a temperature range of -20°C to 70°C and is designed for surface mount applications. The oscillator has a maximum supply voltage of 3.63V and a maximum supply current of 15mA. It is packaged in a SMD/SMT case and is available in quantities of 1000 on tape and reel.
Abracon ASFL1-24.000MHZ-EK-T technical specifications.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 24 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | ASFL1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-24.000MHZ-EK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.