
25MHz HCMOS/TTL crystal oscillator with ±50ppm frequency stability and 15pF load capacitance. Features a 3.3V operating supply voltage, 15mA maximum supply current, and a 60% duty cycle. Encased in a 4-pin SMD package, this surface-mount device operates from -20°C to 70°C and is RoHS compliant and lead-free.
Sign in to ask questions about the Abracon ASFL1-25.000MHZ-EC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASFL1-25.000MHZ-EC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASFL1 |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-25.000MHZ-EC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
