
The ASFL1-29.4912MHZ-EK-T is a 29.4912MHz crystal oscillator with a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C and is powered by a 3.3V supply voltage. This lead-free device is available in a tape and reel packaging format with 1000 pieces per reel. It is suitable for use in general applications.
Abracon ASFL1-29.4912MHZ-EK-T technical specifications.
| Frequency | 29.4912MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASFL1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-29.4912MHZ-EK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
