
This 3.6864MHz SMD oscillator features a frequency stability of 50ppm and operates at a maximum supply voltage of 3.63V. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. The oscillator is lead free and packaged in tape and reel format.
Abracon ASFL1-3.6864MHZ-EC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASFL1 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-3.6864MHZ-EC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
