
Surface mount crystal oscillator operating at 50 MHz with ±50 ppm frequency stability. Features 15 pF load capacitance and HCMOS/TTL output. Operates from a 3.3V supply voltage (2.97V to 3.63V) with a maximum supply current of 45mA. Encased in a 4-pin SMD package, this RoHS compliant component is suitable for surface mounting and operates within a temperature range of -20°C to 70°C.
Abracon ASFL1-50.000MHZ-EC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 50 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASFL1 |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-50.000MHZ-EC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
