
50MHz HCMOS/TTL crystal oscillator with ±30ppm frequency stability and 15pF load capacitance. Features a 3.3V nominal supply voltage, operating between 2.97V and 3.63V, with a maximum supply current of 45mA. This surface mount device offers a 5mm x 3.2mm SMD/SMT package and operates from -20°C to 70°C. RoHS compliant and lead-free.
Abracon ASFL1-50.000MHZ-EK-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 50MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 0.003% |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 3.3V |
| Operating Frequency | 50 MHz |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASFL1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-50.000MHZ-EK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
