The ASFL1-64.000MHZ-EK-T is a 64MHz oscillator with a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C and is powered by a 3.3V supply voltage. The oscillator is available in a quantity of 1000 units per reel, packaged in tape and reel format. It is designed for surface mount technology (SMT) applications.
Abracon ASFL1-64.000MHZ-EK-T technical specifications.
| Frequency | 64MHz |
| Frequency Stability | 30ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASFL1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-64.000MHZ-EK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.