
HCMOS/TTL output crystal oscillator operating at 66.666MHz. Features a frequency stability of 50ppm and a load capacitance of 15pF. This surface mount component is housed in an SMD/SMT package with dimensions of 3.2mm depth, 0.197inch length, and 0.126inch width, with a height of 0.051inch. It operates from a 3.3V supply voltage with a maximum supply current of 45mA, functioning within an ambient temperature range of -20°C to 70°C. Packaged on tape and reel, this lead-free component is designed for general frequency control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASFL1-66.666MHZ-EC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 66.666MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASFL1 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-66.666MHZ-EC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
