The ASFL3-11.0592MHZ-EK-T is a surface mount oscillator from Abracon with a frequency of 11.0592MHz and a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 8mA. The oscillator is RoHS compliant and available in a package quantity of 1000 pieces, packaged in tape and reel.
Abracon ASFL3-11.0592MHZ-EK-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 11.0592MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASFL3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL3-11.0592MHZ-EK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.