The ASFL3-24.576MHZ-EK-T oscillator from Abracon is a surface-mount device with a frequency of 24.576MHz and a stability of 30ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 8mA. The oscillator is packaged in a tape and reel format with 1000 units per package and is compliant with RoHS regulations.
Abracon ASFL3-24.576MHZ-EK-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASFL3 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL3-24.576MHZ-EK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.