The ASFL3-32.768MHZ-EK-T is a surface mount oscillator from Abracon with a frequency of 32.768MHz and a frequency stability of 30ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 10mA. The oscillator is packaged in a lead-free SMD/SMT package and is RoHS compliant.
Abracon ASFL3-32.768MHZ-EK-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768MHz |
| Frequency Stability | 30ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ASFL3 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL3-32.768MHZ-EK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.