The ASFL3-7.3728MHZ-EK-T is a surface mount oscillator from Abracon with a frequency of 7.3728MHz and a stability of 30ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 5mA at 1.8V. The oscillator is available in a tape and reel packaging with 1000 units per package.
Abracon ASFL3-7.3728MHZ-EK-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 7.3728MHz |
| Frequency Stability | 30ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASFL3 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL3-7.3728MHZ-EK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.