
The ASFLM1-25.000MHZ-L-C-T is a MEMS oscillator from Abracon with a non-lead frame SMT package. It operates over a temperature range of -40 to 85°C and has a frequency stability of ±50 ppm. The oscillator requires a supply voltage between 2.7 and 3.3V and has a load capacitance of 15pF. It is available in a quad flat no lead package with a seated plane height of 0.85mm and a pin pitch of 2.54mm.
Abracon ASFLM1-25.000MHZ-L-C-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 25MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASFLM1-25.000MHZ-L-C-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.