
The ASFLMB-12.288MHZ-LR-T is a 12.288MHz QFN MEMS oscillator from Abracon. It features a basic non-lead-frame SMT package with a quad flat no-lead design, suitable for surface mount applications. The oscillator has a frequency stability of ±25ppm and a load capacitance of 15pF. It operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of applications requiring a stable clock signal.
Sign in to ask questions about the Abracon ASFLMB-12.288MHZ-LR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASFLMB-12.288MHZ-LR-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 12.288MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASFLMB-12.288MHZ-LR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.