CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 120MHz Nom, CMOS, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASFLMB-120.000MHZ-LY-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASFLMB-120.000MHZ-LY-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 120MHz |
| Frequency Stability | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASFLMB, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMB-120.000MHZ-LY-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.