XO, Clock, 1MHz Min, 150MHz Max, 22.1184MHz Nom, CMOS,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |