The ASFLMB-32.000MHZ-LC-T oscillator from Abracon is a surface mount device with a frequency of 32MHz and a stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 16mA. The device is RoHS compliant and is packaged in tape and reel format.
Sign in to ask questions about the Abracon ASFLMB-32.000MHZ-LC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASFLMB-32.000MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASFLMB, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMB-32.000MHZ-LC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.