
The ASFLMB-4.000MHZ-LC-T is a 4MHz oscillator from Abracon, featuring a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 16mA. The oscillator is designed for surface mount applications and is available in a tape and reel packaging format. It is compliant with RoHS regulations and is part of the Pure Silicon ASFLMB series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASFLMB-4.000MHZ-LC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASFLMB |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMB-4.000MHZ-LC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
