
The ASFLMPC-100.000MHZ-LY-T3 is a surface mount crystal oscillator from Abracon with a frequency of 100MHz and a frequency stability of 10ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 35mA at 3.6V. The oscillator is packaged in tape and reel format and features a SMD/SMT termination.
Sign in to ask questions about the Abracon ASFLMPC-100.000MHZ-LY-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASFLMPC-100.000MHZ-LY-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 10ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Series | ASFLMP, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMPC-100.000MHZ-LY-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.