The ASFLMPC-12.352MHZ-LR-T is a crystal oscillator from Abracon with a frequency of 12.352MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The oscillator is supplied with 3.6V and is packaged in a surface mount SMD/SMT package. It is RoHS compliant and available on tape and reel.
Sign in to ask questions about the Abracon ASFLMPC-12.352MHZ-LR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASFLMPC-12.352MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.352MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASFLMP |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMPC-12.352MHZ-LR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.