The ASFLMPC-16.000MHZ-Z-T is a 16MHz crystal oscillator from Abracon with a frequency stability of 50ppm. It operates within a temperature range of -55°C to 125°C and has a maximum supply current of 35mA. The oscillator is designed for surface mount applications and is available in a tape and reel packaging. It is RoHS compliant and features a small footprint with dimensions of 0.126inch wide, 0.197inch long, and 0.035inch high.
Abracon ASFLMPC-16.000MHZ-Z-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASFLMP |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMPC-16.000MHZ-Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
