
The ASFLMPC-24.000MHZ-T3 is a surface mount oscillator from Abracon with a frequency of 24MHz and a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 35mA at 3.6V. The oscillator is packaged in a SMD/SMT package and is available on tape and reel. It is RoHS compliant and part of the Pure Silicon ASFLMP series.
Sign in to ask questions about the Abracon ASFLMPC-24.000MHZ-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASFLMPC-24.000MHZ-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASFLMP |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMPC-24.000MHZ-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.